Add To Favorites
Product Overview
Digi-Key Part Number 497-12414-1-ND
Quantity Available 12,017
Can ship immediately
Manufacturer

Manufacturer Part Number

TSV912IQ2T

Description IC OPAMP GP 8MHZ RRO 8DFN
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TSV91x(A)
Other Related Documents TSV912 View All Specifications
TSV912 View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 4.5 V/µs
Gain Bandwidth Product 8MHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 100µV
Current - Supply 820µA
Current - Output / Channel 35mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-12414-1

20:26:32 2/19/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.31000 1.31
10 1.15400 11.54
100 0.88460 88.46
500 0.69936 349.68
1,000 0.55949 559.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-12414-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.49227
  • Digi-Reel® ? : 497-12414-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,017 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback