Add To Favorites
Product Overview
Digi-Key Part Number 497-6945-1-ND
Quantity Available 6,280
Can ship immediately
Manufacturer

Manufacturer Part Number

TSC101AILT

Description Current Sense Amplifier 1 Circuit SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TSC101
Other Related Documents TSC101 View All Specifications
Mfg Application Notes TSC101 Appl Note
Reference Design Library STEVAL-ILL022V1: 80W Batt Charger w/ LED Driver
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1067 (CA2011 PDF)
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 0.9 V/µs
Gain Bandwidth Product -
-3db Bandwidth 500kHz
Current - Input Bias 5.5µA
Voltage - Input Offset 200µV
Current - Supply 165µA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 4 V ~ 24 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
For Use With
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 497-6945-1

14:02:55 10/1/2016

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.23000 2.23
10 1.99300 19.93
100 1.55330 155.33
500 1.28460 642.30
1,000 1.01588 1,015.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6945-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.97747
  • Digi-Reel® ? : 497-6945-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,280 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback