Add To Favorites
Product Overview
Digi-Key Part Number 497-4064-6-ND
Quantity Available 3,150
Can ship immediately
Manufacturer

Manufacturer Part Number

TS3704IPT

Description IC COMP QUAD CMOS MCRPWR 14TSSOP
Expanded Description Comparator General Purpose CMOS, Push-Pull 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TS3704
Other Related Documents TS3704 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1067 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type General Purpose
Number of Elements 4
Output Type CMOS, Push-Pull
Voltage - Supply, Single/Dual (±) 2.7 V ~ 16 V, ±1.35 V ~ 8 V
Voltage - Input Offset (Max) 5mV @ 10V
Current - Input Bias (Max) 1pA @ 5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 25µA
CMRR, PSRR (Typ) 80dB CMRR
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -40°C ~ 125°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-4064-6

13:36:38 3/24/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.18000 1.18
10 1.03300 10.33
100 0.79190 79.19
500 0.62600 313.00
1,000 0.50080 500.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $8.50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback