Add To Favorites
Product Overview
Digi-Key Part Number 497-13027-1-ND
Quantity Available 4,430
Can ship immediately
Manufacturer

Manufacturer Part Number

TS332IST

Description IC COMPARATOR R-R DUAL 8MSOP
Expanded Description Comparator General Purpose Open Drain 8-MiniSO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TS331/2/4
Other Related Documents TS332 View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type Open Drain
Voltage - Supply, Single/Dual (±) 1.6 V ~ 5 V
Voltage - Input Offset (Max) 5mV @ 5V
Current - Input Bias (Max) 0.04µA @ 5V
Current - Output (Typ) 93mA @ 5V
Current - Quiescent (Max) 26µA
CMRR, PSRR (Typ) 79dB CMRR
Propagation Delay (Max) 720ns
Hysteresis -
Operating Temperature -40°C ~ 125°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-MiniSO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-13027-1

10:28:09 3/29/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.38000 1.38
10 1.20800 12.08
100 0.92590 92.59
500 0.73188 365.94
1,000 0.58551 585.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13027-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.51517
  • Digi-Reel® ? : 497-13027-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,430 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback