Add To Favorites
Product Overview
Digi-Key Part Number 497-13847-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

STR1550

Description TRANS NPN 500V 0.5A SOT-23
Expanded Description Bipolar (BJT) Transistor NPN 500V 500mA 500mW Surface Mount SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets STR1550
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 500V
Vce Saturation (Max) @ Ib, Ic 300mV @ 6mA, 50mA
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 10V
Power - Max 500mW
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-13847-1

20:02:38 1/20/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.51800 5.18
100 0.35290 35.29
500 0.26472 132.36
1,000 0.19853 198.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13847-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.17669
  • Digi-Reel® ? : 497-13847-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback