Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number RUM003N02T2LCT-ND
Quantity Available 41,081
Can ship immediately
Manufacturer

Manufacturer Part Number

RUM003N02T2L

Description MOSFET N-CH 20V 300MA VMT3
Expanded Description N-Channel 20V 300mA (Ta) 150mW (Ta) Surface Mount VMT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RUM003N02
Product Training Modules MOSFETs
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 300mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4V
Vgs(th) (Max) @ Id 1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 25pF @ 10V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 150mW (Ta)
Rds On (Max) @ Id, Vgs 1 Ohm @ 300mA, 4V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package VMT3
Package / Case SOT-723
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RUM003N02T2LCT

22:23:14 1/21/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.56600 5.66
25 0.46520 11.63
100 0.37230 37.23
250 0.27072 67.68
500 0.21998 109.99
1,000 0.16922 169.22
2,500 0.15230 380.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RUM003N02T2LTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: 0.13965
  • Digi-Reel® ? : RUM003N02T2LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,081 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback