MCR01MRTJ222 | ||
---|---|---|
DigiKey Part Number | RHM2.2KCETR-ND - Tape & Reel (TR) RHM2.2KCECT-ND - Cut Tape (CT) RHM2.2KCEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCR01MRTJ222 | |
Description | RES SMD 2.2K OHM 5% 1/16W 0402 | |
Customer Reference | ||
Detailed Description | 2.2 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | MCR01MRTJ222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |