



RNU0J152MDN1PH | |
|---|---|
DigiKey Part Number | 493-7362-1-ND - Cut Tape (CT) 493-7362-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNU0J152MDN1PH |
Description | CAP ALUM POLY 1500UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNU0J152MDN1PH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 610 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.95000 | $1.95 |
| 10 | $1.17000 | $11.70 |
| 50 | $0.96140 | $48.07 |
| 100 | $0.86910 | $86.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.71012 | $355.06 |
| 1,000 | $0.66004 | $660.04 |
| 1,500 | $0.63478 | $952.17 |
| 2,500 | $0.60660 | $1,516.50 |
| 3,500 | $0.59004 | $2,065.14 |
| 5,000 | $0.57404 | $2,870.20 |
| 6,000 | $0.56644 | $3,398.64 |
| 12,000 | $0.54070 | $6,488.40 |
| 12,500 | $0.53933 | $6,741.62 |

