Add To Favorites
Product Overview
Digi-Key Part Number 696-1186-1-ND
Quantity Available 22,725
Can ship immediately
Manufacturer

Manufacturer Part Number

CSR2512C0R002F

Description RES SMD 0.002 OHM 1% 3W 2512
Expanded Description 0.002 Ohm ±1% 3W Chip Resistor 2512 (6432 Metric) Current Sense Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series CSR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.002
Tolerance ±1%
Power (Watts) 3W
Composition Metal Element
Features Current Sense
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.118" W (6.35mm x 3.00mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 696-1186-1
CSR2512C-0R002F1CT
CSR2512C-0R002F1CT-ND
CSR2512G-0R002F1CT
CSR2512G-0R002F1CT-ND

00:41:45 1/21/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.98000 0.98
10 0.81900 8.19
25 0.70160 17.54
50 0.63160 31.58
100 0.54980 54.98
250 0.49136 122.84
500 0.39776 198.88
1,000 0.32171 321.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 696-1186-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 22,000 - Immediate
  • Unit Price: 0.28289
  • Digi-Reel® ? : 696-1186-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,725 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback