Add To Favorites
Product Overview
Digi-Key Part Number 1028-1158-1-ND
Quantity Available 11,045
Can ship immediately
Manufacturer

Manufacturer Part Number

RT8299ZQW

Description IC REG BUCK ADJ 3A SYNC 10WDFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 10-WFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RT8299
RoHS Information Pb-Free/ Green Product Statement
Product Attributes Select All
Categories
Manufacturer

Richtek USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 24V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 15V
Current - Output 3A
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-WDFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1028-1158-1

22:08:04 3/27/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.39000 1.39
10 1.22300 12.23
25 1.08240 27.06
100 0.94290 94.29
250 0.82068 205.17
500 0.69848 349.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1158-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 0.99465
  • Digi-Reel® ? : 1028-1158-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,045 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback