Add To Favorites
Product Overview
Digi-Key Part Number 1028-1295-1-ND
Quantity Available 1,088
Can ship immediately
Manufacturer

Manufacturer Part Number

RT8299AZSP

Description IC REG BUCK ADJ 3A SYNC 8SOP
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RT8299A
Product Attributes Select All
Categories
Manufacturer

Richtek USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 24V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 15V
Current - Output 3A
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOP-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1028-1295-1

13:48:01 1/17/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.35000 1.35
10 1.18700 11.87
25 1.05040 26.26
100 0.91490 91.49
250 0.79628 199.07
500 0.67770 338.85
1,000 0.54217 542.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1295-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.47730
  • Digi-Reel® ? : 1028-1295-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,088 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback