Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 599-1068-1-ND
Quantity Available 260
Can ship immediately
Manufacturer

Manufacturer Part Number

SXB-2089Z

Description IC AMP HBT GAAS 2500MHZ SOT-89
Expanded Description RF Amplifier IC W-CDMA, PCS, WLL, WLAN 5MHz ~ 2.5GHz SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets SXB-2089Z
Catalog Page 623 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency 5MHz ~ 2.5GHz
P1dB 23dBm (199.5mW) ~ 24.5dBm (281.8mW)
Gain 15.5dB ~ 21.5dB
Noise Figure 4.7dB
RF Type W-CDMA, PCS, WLL, WLAN
Voltage - Supply 5V
Current - Supply 120mA ~ 150mA
Test Frequency 1.96GHz
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
Additional Resources
Standard Package ? 1
Other Names 599-1068-1

13:38:29 3/30/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.46000 9.46
10 8.45300 84.53
25 7.60760 190.19
100 6.93150 693.15
250 6.25532 1,563.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 599-1068-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback