Add To Favorites
Product Overview
Digi-Key Part Number 689-1069-1-ND
Quantity Available 1,726
Can ship immediately
Manufacturer

Manufacturer Part Number

SPF5122Z

Description IC AMPLIFIER MMIC LNA 8-QFN
Expanded Description RF Amplifier IC Cellular, ISM, PCS 50MHz ~ 4GHz 8-DFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SPF-5122Z
PCN Assembly/Origin QFN Assembly Transfer 28/Jun/2013
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 50MHz ~ 4GHz
P1dB 19.2dBm (83.2mW)
Gain 6.5dB
Noise Figure 1.19dB
RF Type Cellular, ISM, PCS
Voltage - Supply 5V
Current - Supply 90mA
Test Frequency 3.8GHz
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
 
You May Also Be Interested In
  • SPF5043Z - RFMD | 689-1101-1-ND DigiKey Electronics
  • SPF5043Z
  • RFMD
  • IC MMIC AMP LN 50-4000MHZ SOT343
  • Unit Price 4.00000
  • 689-1101-1-ND
Additional Resources
Standard Package ? 1
Other Names 689-1069-1

01:23:12 1/17/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.25000 6.25
10 5.58300 55.83
25 5.02520 125.63
100 4.57830 457.83
250 4.13172 1,032.93
500 3.70738 1,853.69
1,000 3.12670 3,126.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 689-1069-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 2.82892
  • Digi-Reel® ? : 689-1069-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,726 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback