Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 599-1078-1-ND
Quantity Available 2,351
Can ship immediately
Manufacturer

Manufacturer Part Number

SGL-0622Z

Description IC AMP HBT SIGE 4000MHZ 8-QFN
Expanded Description RF Amplifier IC ISM, GPS, 802.16/WiMax 5MHz ~ 4GHz 8-QFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SGL-0622Z
Catalog Page 623 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency 5MHz ~ 4GHz
P1dB -1.4dBm (0.7mW)
Gain 14.5dB ~ 18.5dB
Noise Figure 2.8dB
RF Type ISM, GPS, 802.16/WiMax
Voltage - Supply 2.7 V ~ 3.6 V
Current - Supply 7.5mA ~ 12.5mA
Test Frequency 3.5GHz
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-QFN (2x2)
 
You May Also Be Interested In
  • RF2878SR - RFMD | 689-1100-1-ND DigiKey Electronics
  • RF2878SR
  • RFMD
  • IC RF AMP 150MHZ-2.5GHZ 5-SOT
  • Unit Price 3.68000
  • 689-1100-1-ND
Additional Resources
Standard Package ? 1
Other Names 599-1078-1

10:54:38 2/23/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.55000 2.55
10 2.25900 22.59
25 2.04040 51.01
100 1.78560 178.56
250 1.56688 391.72
500 1.38468 692.34
1,000 1.09317 1,093.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 599-1078-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.97171
Send Feedback