Add To Favorites
Product Overview
Digi-Key Part Number 599-1055-1-ND
Quantity Available 12,118
Can ship immediately
Manufacturer

Manufacturer Part Number

SGA-8343Z

Description IC AMP HBT SIGE 6GHZ SOT-343
Expanded Description RF Amplifier IC PCS, RFiD, 3G 0Hz ~ 6GHz SOT-343
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SGA-8343(Z)
PCN Design/Specification SGA8343Z Data Sheet Update 18/Aug/2016
Catalog Page 623 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 0Hz ~ 6GHz
P1dB 7.5dBm (5.6mW) ~ 9dBm (7.9mW)
Gain 17.5dB
Noise Figure 1.4dB ~ 1.75dB
RF Type PCS, RFiD, 3G
Voltage - Supply 4V
Current - Supply 50mA
Test Frequency 1.95GHz
Package / Case SC-82A, SOT-343
Supplier Device Package SOT-343
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 599-1055-1

21:19:17 1/23/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.41000 1.41
10 1.24100 12.41
25 1.12120 28.03
100 0.98120 98.12
250 0.86100 215.25
500 0.76088 380.44
1,000 0.60070 600.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 599-1055-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.53395
  • Digi-Reel® ? : 599-1055-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,118 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback