Add To Favorites
Product Overview
Digi-Key Part Number 599-1007-1-ND
Quantity Available 10,537
Can ship immediately
Manufacturer

Manufacturer Part Number

SBB-5089Z

Description IC AMP HBT INGAP/GAAS SOT-89
Expanded Description RF Amplifier IC Cellular, GSM, PCS, UMTS 50MHz ~ 6GHz SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SBB-5089Z
Catalog Page 623 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 50MHz ~ 6GHz
P1dB 19dBm (79.4mW) ~ 20.5dBm (112.2mW)
Gain 14.5dB ~ 17.5dB
Noise Figure 4.2dB ~ 4.9dB
RF Type Cellular, GSM, PCS, UMTS
Voltage - Supply 5 V ~ 5.25 V
Current - Supply 65mA ~ 92mA
Test Frequency 1.95GHz
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
You May Also Be Interested In
  • SBB-1089Z - RFMD | 599-1004-1-ND DigiKey Electronics
  • SBB-1089Z
  • RFMD
  • IC AMP HBT INGAP/GAAS SOT-89
  • Unit Price 7.25000
  • 599-1004-1-ND
  • SBB-4089Z - RFMD | 599-1006-1-ND DigiKey Electronics
  • SBB-4089Z
  • RFMD
  • IC AMP HBT INGAP/GAAS SOT-89
  • Unit Price 5.82000
  • 599-1006-1-ND
  • SBB-2089Z - RFMD | 599-1005-1-ND DigiKey Electronics
  • SBB-2089Z
  • RFMD
  • IC AMP HBT INGAP/GAAS SOT-89
  • Unit Price 7.25000
  • 599-1005-1-ND
Additional Resources
Standard Package ? 1
Other Names 599-1007-1

06:06:02 1/18/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.60000 6.60
10 5.89100 58.91
25 5.30240 132.56
100 4.83090 483.09
250 4.35968 1,089.92
500 3.91194 1,955.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 599-1007-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 3.14210
  • Digi-Reel® ? : 599-1007-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,537 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback