Add To Favorites
Product Overview
Digi-Key Part Number 599-1005-1-ND
Quantity Available 4,748
Can ship immediately
Manufacturer

Manufacturer Part Number

SBB-2089Z

Description IC AMP HBT INGAP/GAAS SOT-89
Expanded Description RF Amplifier IC Cellular, GSM, PCS, UMTS 50MHz ~ 850MHz SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SBB-2089Z
Catalog Page 623 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 50MHz ~ 850MHz
P1dB 18.5dBm (70.8mW) ~ 21dBm (125.9mW)
Gain 18.5dB ~ 21.5dB
Noise Figure 2.7dB ~ 3.7dB
RF Type Cellular, GSM, PCS, UMTS
Voltage - Supply 5 V ~ 5.3 V
Current - Supply 82mA ~ 98mA
Test Frequency 400MHz
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
You May Also Be Interested In
  • SBB-5089Z - RFMD | 599-1007-1-ND DigiKey Electronics
  • SBB-5089Z
  • RFMD
  • IC AMP HBT INGAP/GAAS SOT-89
  • Unit Price 6.79000
  • 599-1007-1-ND
  • SBB-1089Z - RFMD | 599-1004-1-ND DigiKey Electronics
  • SBB-1089Z
  • RFMD
  • IC AMP HBT INGAP/GAAS SOT-89
  • Unit Price 7.45000
  • 599-1004-1-ND
  • SBB-4089Z - RFMD | 599-1006-1-ND DigiKey Electronics
  • SBB-4089Z
  • RFMD
  • IC AMP HBT INGAP/GAAS SOT-89
  • Unit Price 5.99000
  • 599-1006-1-ND
Additional Resources
Standard Package ? 1
Other Names 599-1005-1

05:24:32 2/20/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.45000 7.45
10 6.65400 66.54
25 5.98880 149.72
100 5.45640 545.64
250 4.92404 1,231.01
500 4.41832 2,209.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 599-1005-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 3.54885
  • Digi-Reel® ? : 599-1005-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,748 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback