Add To Favorites
Product Overview
Digi-Key Part Number 599-1003-1-ND
Quantity Available 898
Can ship immediately
Manufacturer

Manufacturer Part Number

SBA-5089Z

Description IC AMP HBT INGAP/GAAS SOT-89
Expanded Description RF Amplifier IC Cellular, GSM, PCS, UMTS 0Hz ~ 5GHz SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SBA-5089(Z)
Catalog Page 623 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 0Hz ~ 5GHz
P1dB 18dBm (63.1mW) ~ 19.5dBm (89.1mW)
Gain 16.5dB ~ 19.5dB
Noise Figure 4.5dB ~ 5.5dB
RF Type Cellular, GSM, PCS, UMTS
Voltage - Supply 4.7 V ~ 5.3 V
Current - Supply 72mA ~ 88mA
Test Frequency 1.95GHz
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
Additional Resources
Standard Package ? 1
Other Names 599-1003-1

09:28:33 1/21/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.34000 6.34
10 5.66100 56.61
25 5.09440 127.36
100 4.64160 464.16
250 4.18872 1,047.18
500 3.75852 1,879.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 599-1003-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 3.01888
  • Digi-Reel® ? : 599-1003-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 918 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback