Add To Favorites
Product Overview
Digi-Key Part Number 689-1106-1-ND
Quantity Available 3,855
Can ship immediately
Manufacturer

Manufacturer Part Number

RFSA2013TR7

Description IC VOLTAGE CNTRLD ATTEN 16QFN
Expanded Description RF Attenuator 2.6dB ~ 32.6dB 50MHz ~ 6GHz 50 Ohm 16-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RFSA2013
PCN Assembly/Origin QFN Assembly Transfer 28/Jun/2013
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Part Status Active
Attenuation Value 2.6dB ~ 32.6dB
Tolerance -
Frequency Range 50MHz ~ 6GHz
Power (Watts) -
Impedance 50 Ohm
Package / Case 16-VFQFN Exposed Pad
 
You May Also Be Interested In
  • RFSA2023TR7 - RFMD | 689-1105-1-ND DigiKey Electronics
  • RFSA2023TR7
  • RFMD
  • IC VOLTAGE CNTRLD ATTEN 16QFN
  • Unit Price 9.23000
  • 689-1105-1-ND
Additional Resources
Standard Package ? 1
Other Names 689-1106-1

16:26:38 1/22/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.20000 8.20
10 7.31700 73.17
25 6.58480 164.62
100 5.99930 599.93
250 5.41396 1,353.49
500 4.85794 2,428.97
1,000 4.09705 4,097.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 689-1106-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 3.70686
  • Digi-Reel® ? : 689-1106-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,855 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback