Add To Favorites
Product Overview
Digi-Key Part Number 689-1079-1-ND
Quantity Available 4,346
Can ship immediately
Manufacturer

Manufacturer Part Number

RFPA0133TR7

Description IC PROG PWR AMP 16-QFN
Expanded Description RF Amplifier IC General Purpose 380MHz ~ 960MHz 16-QFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RFPA0133
Featured Product Driver and Power Amplifiers
PCN Assembly/Origin QFN Assembly Transfer 28/Jun/2013
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 380MHz ~ 960MHz
P1dB -
Gain 32dB
Noise Figure -
RF Type General Purpose
Voltage - Supply 3.6V
Current - Supply 230mA
Test Frequency 915MHz
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
You May Also Be Interested In
  • SPF5043Z - RFMD | 689-1101-1-ND DigiKey Electronics
  • SPF5043Z
  • RFMD
  • IC MMIC AMP LN 50-4000MHZ SOT343
  • Unit Price 4.00000
  • 689-1101-1-ND
Additional Resources
Standard Package ? 1
Other Names 689-1079-1

05:35:52 1/17/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.51000 7.51
10 6.70100 67.01
25 6.03000 150.75
100 5.49410 549.41
250 4.95808 1,239.52
500 4.44884 2,224.42
1,000 3.75204 3,752.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 689-1079-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 3.39470
  • Digi-Reel® ? : 689-1079-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,346 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback