Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 689-1091-1-ND
Quantity Available 875
Can ship immediately
Manufacturer

Manufacturer Part Number

RF6886TR7

Description IC PWR AMP 3.6V 24-QFN
Expanded Description RF Amplifier IC CDMA, GSM, EDGE 100MHz ~ 1GHz 24-LCC (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets RF6886
Featured Product Driver and Power Amplifiers
PCN Assembly/Origin QFN Assembly Transfer 28/Jun/2013
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency 100MHz ~ 1GHz
P1dB 33.5dBm (2.238W)
Gain 31dB
Noise Figure -
RF Type CDMA, GSM, EDGE
Voltage - Supply 3.6V
Current - Supply 390mA
Test Frequency 900MHz
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-LCC (4x4)
 
For Use With
  • RF6886PCK-410 - RFMD | 689-1136-ND DigiKey Electronics
  • RF6886PCK-410
  • RFMD
  • EVAL BD 865 TO 955MHZ PCBA W/5PC
  • Unit Price 239.11000
  • 689-1136-ND
  • RF6886PCK-411 - RFMD | RF6886PCK-411-ND DigiKey Electronics
  • RF6886PCK-411
  • RFMD
  • EVAL BD 433 TO 470MHZ PCBA W/5PC
  • Unit Price Call
  • RF6886PCK-411-ND
You May Also Be Interested In
  • SPF5043Z - RFMD | 689-1101-1-ND DigiKey Electronics
  • SPF5043Z
  • RFMD
  • IC MMIC AMP LN 50-4000MHZ SOT343
  • Unit Price 4.12000
  • 689-1101-1-ND
  • RF6886PCK-410 - RFMD | 689-1136-ND DigiKey Electronics
  • RF6886PCK-410
  • RFMD
  • EVAL BD 865 TO 955MHZ PCBA W/5PC
  • Unit Price 239.11000
  • 689-1136-ND
Additional Resources
Standard Package ? 1
Other Names 689-1091-1

13:23:40 2/23/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 10.85000 10.85
10 9.76700 97.67
25 8.89920 222.48
100 8.03090 803.09
250 7.37976 1,844.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 689-1091-2-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 5.91204
Send Feedback