Add To Favorites
Product Overview
Digi-Key Part Number 689-1135-1-ND
Quantity Available 14,486
Can ship immediately
Manufacturer

Manufacturer Part Number

RF2878TR7

Description IC RF AMP 150MHZ-2.5GHZ 5-SOT
Expanded Description RF Amplifier IC 150MHz ~ 2.5GHz SOT-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RF2878
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 150MHz ~ 2.5GHz
P1dB 15.6dBm (36.3mW)
Gain 20.5dB
Noise Figure 2dB
RF Type -
Voltage - Supply 2.5 V ~ 5 V
Current - Supply 21.5mA
Test Frequency -
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-5
 
You May Also Be Interested In
  • RF2436TR7 - RFMD | 689-1014-1-ND DigiKey Electronics
  • RF2436TR7
  • RFMD
  • IC TXRX SW GAAS MESFET SOT23-5
  • Unit Price 2.76000
  • 689-1014-1-ND
  • RF2878SR - RFMD | 689-1100-1-ND DigiKey Electronics
  • RF2878SR
  • RFMD
  • IC RF AMP 150MHZ-2.5GHZ 5-SOT
  • Unit Price 3.58000
  • 689-1100-1-ND
Additional Resources
Standard Package ? 1

18:32:02 1/20/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.58000 3.58
10 3.23500 32.35
25 2.88800 72.20
100 2.59920 259.92
250 2.31036 577.59
500 2.02156 1,010.78
1,000 1.67502 1,675.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback