Add To Favorites
Product Overview
Digi-Key Part Number 689-1100-1-ND
Quantity Available 6,446
Can ship immediately
Manufacturer

Manufacturer Part Number

RF2878SR

Description IC RF AMP 150MHZ-2.5GHZ 5-SOT
Expanded Description RF Amplifier IC CDMA, PCS 150MHz ~ 2.5GHz SOT-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RF2878
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 150MHz ~ 2.5GHz
P1dB 15.6dBm (36.3mW)
Gain 14dB
Noise Figure 1.75dB
RF Type CDMA, PCS
Voltage - Supply 2.5 V ~ 5 V
Current - Supply 21.5mA
Test Frequency 1.88GHz
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-5
 
You May Also Be Interested In
  • RF2878TR7 - RFMD | 689-1135-1-ND DigiKey Electronics
  • RF2878TR7
  • RFMD
  • IC RF AMP 150MHZ-2.5GHZ 5-SOT
  • Unit Price 3.58000
  • 689-1135-1-ND
Additional Resources
Standard Package ? 1
Other Names 689-1100-1

01:07:16 1/23/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.58000 3.58
10 3.23500 32.35
25 2.88800 72.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 689-1100-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 6,300 - Immediate
  • Unit Price: 2.47540
  • Digi-Reel® ? : 689-1100-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,446 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback