Add To Favorites
Product Overview
Digi-Key Part Number 689-1012-1-ND
Quantity Available 2,480
Can ship immediately
Manufacturer

Manufacturer Part Number

RF2374TR7

Description IC AMP HBT GAAS LNA BYPASS 8-QFN
Expanded Description RF Amplifier IC ISM 800MHz ~ 3.8GHz 8-QFN (2.2x2.2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RF2374
PCN Assembly/Origin QFN Assembly Transfer 28/Jun/2013
Catalog Page 620 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 800MHz ~ 3.8GHz
P1dB 0dBm (1mW)
Gain 13.5dB ~ 14.5dB
Noise Figure 1.3dB ~ 1.5dB
RF Type ISM
Voltage - Supply 1.8 V ~ 4 V
Current - Supply 7mA
Test Frequency 2.3GHz ~ 2.7MHz
Package / Case 8-QFN
Supplier Device Package 8-QFN (2.2x2.2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 689-1012-1

12:09:45 1/17/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.39000 2.39
10 2.15600 21.56
25 1.92520 48.13
100 1.73280 173.28
250 1.54024 385.06
500 1.34772 673.86
1,000 1.11668 1,116.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 689-1012-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.99016
Send Feedback