Add To Favorites
Product Overview
Digi-Key Part Number 689-1011-1-ND
Quantity Available 14,419
Can ship immediately
Manufacturer

Manufacturer Part Number

RF2373TR7

Description IC AMP WLAN/LNA DVR 3V SOT23-5
Expanded Description RF Amplifier IC WLAN, GPS, CDMA, PCS 400MHz ~ 3GHz SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RF2373
Catalog Page 620 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 400MHz ~ 3GHz
P1dB -6dBm (0.3mW)
Gain 19dB
Noise Figure 1.1dB
RF Type WLAN, GPS, CDMA, PCS
Voltage - Supply 2.7 V ~ 5 V
Current - Supply 8mA ~ 19mA
Test Frequency 1.575GHz
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
  • RF5110GTR7 - RFMD | 689-1030-1-ND DigiKey Electronics
  • RF5110GTR7
  • RFMD
  • IC GSM POWER AMP 3V 16-QFN
  • Unit Price 9.97000
  • 689-1030-1-ND
Additional Resources
Standard Package ? 1
Other Names 689-1011-1

00:58:59 1/19/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.83000 1.83
10 1.62400 16.24
25 1.46640 36.66
100 1.28310 128.31
250 1.12592 281.48
500 0.99500 497.50
1,000 0.78553 785.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 689-1011-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: 0.69824
  • Digi-Reel® ? : 689-1011-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,419 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback