Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 689-1009-1-ND
Quantity Available 557
Can ship immediately
Manufacturer

Manufacturer Part Number

RF2317TR7

Description IC AMP HBT GAAS CATV CJ2BAT0
Expanded Description RF Amplifier IC ISM, Broadcast Television 0Hz ~ 3GHz CJ2BAT0
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets RF2317
Catalog Page 620 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency 0Hz ~ 3GHz
P1dB 22dBm (158.5mW)
Gain 13.5dB ~ 15dB
Noise Figure 4.9dB
RF Type ISM, Broadcast Television
Voltage - Supply 9 V ~ 12 V
Current - Supply 100mA ~ 200mA
Test Frequency 900MHz
Package / Case 16-SMD (12 leads), Gull Wing
Supplier Device Package CJ2BAT0
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 689-1009-1

04:28:03 3/26/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 11.13000 11.13
10 10.02100 100.21
25 9.12960 228.24
100 8.23920 823.92
250 7.57120 1,892.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 689-1009-2-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 6.18319
Send Feedback