Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 689-1008-1-ND
Quantity Available 71
Can ship immediately
Manufacturer

Manufacturer Part Number

RF2314TR7

Description IC AMP HBT GAAS 2.5GHZ SOT23-5
Expanded Description RF Amplifier IC ISM 150MHz ~ 2.5GHz SOT-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RF2314
Catalog Page 620 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency 150MHz ~ 2.5GHz
P1dB -2dBm (0.6mW) ~ 1dBm (1.3mW)
Gain 11dB ~ 14dB
Noise Figure 1.4dB
RF Type ISM
Voltage - Supply 2.7 V ~ 6 V
Current - Supply 9mA ~ 16mA
Test Frequency 900MHz
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 689-1008-1

05:07:37 3/28/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.72000 4.72
10 4.20700 42.07
25 3.78640 94.66
100 3.44960 344.96
250 3.11296 778.24
500 2.79328 1,396.64
1,000 2.35577 2,355.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 689-1008-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 2.13141
Send Feedback