Add To Favorites
Product Overview
Digi-Key Part Number 689-1007-1-ND
Quantity Available 3,722
Can ship immediately
Manufacturer

Manufacturer Part Number

RF2312TR7

Description IC AMP HBT GAAS CATV 8-SOIC
Expanded Description RF Amplifier IC ISM, Broadcast Television 0Hz ~ 2.5GHz 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RF2312
Catalog Page 620 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 0Hz ~ 2.5GHz
P1dB 17dBm (50.1mW) ~ 18.5dBm (70.8mW)
Gain 14.5dB ~ 15.1dB
Noise Figure 3.8dB ~ 4.3dB @ 300MHz ~ 1Ghz
RF Type ISM, Broadcast Television
Voltage - Supply 5.5V
Current - Supply 40mA ~ 120mA
Test Frequency 900MHz
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 689-1007-1

03:30:32 1/17/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.83000 7.83
10 6.98800 69.88
25 6.28880 157.22
100 5.73020 573.02
250 5.17104 1,292.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 689-1007-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 4.07065
Send Feedback