Add To Favorites
Product Overview
Digi-Key Part Number 689-1132-1-ND
Quantity Available 4,376
Can ship immediately
Manufacturer

Manufacturer Part Number

RF2052TR13

Description IC MXR 30MHZ-2.5GHZ UP/DWN 32QFN
Expanded Description RF Mixer IC Cellular Up/Down Converter 30MHz ~ 2.5GHz 32-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RF2052
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type Cellular
Frequency 30MHz ~ 2.5GHz
Number of Mixers 1
Gain -2dB
Noise Figure 12dB
Secondary Attributes Up/Down Converter
Current - Supply 75mA
Voltage - Supply 2.7 V ~ 3.6 V
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 689-1132-1

04:25:50 1/22/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 10.77000 10.77
10 9.68900 96.89
25 8.82720 220.68
100 7.96630 796.63
250 7.32036 1,830.09
500 6.67442 3,337.21
1,000 5.81322 5,813.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 689-1132-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 5.43487
  • Digi-Reel® ? : 689-1132-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,376 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback