Add To Favorites
Product Overview
Digi-Key Part Number 689-1086-1-ND
Quantity Available 209
Can ship immediately
Manufacturer

Manufacturer Part Number

RDA1005LSR

Description IC AMP DVGA 32-MCM 5.2X5.2
Expanded Description RF Amplifier IC General Purpose 50MHz ~ 4GHz 32-MCM (5.2x5.2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RDA1005L
Featured Product Digital Variable Gain Amplifiers
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 50MHz ~ 4GHz
P1dB 19dB (79.4mW)
Gain 17.5dB
Noise Figure 6.3dB
RF Type General Purpose
Voltage - Supply 4.75 V ~ 5.25 V
Current - Supply 82mA
Test Frequency 2.7GHz
Package / Case 32-LFQFN Exposed Pad
Supplier Device Package 32-MCM (5.2x5.2)
 
Additional Resources
Standard Package ? 1
Other Names 689-1086-1

11:29:24 1/19/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 18.00000 18.00
10 16.35700 163.57
25 15.13080 378.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 689-1086-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 200 - Immediate
  • Unit Price: 13.24170
  • Digi-Reel® ? : 689-1086-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 209 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback