Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 689-1002-1-ND
Quantity Available 477
Can ship immediately
Manufacturer

Manufacturer Part Number

NBB-400T1

Description IC AMP MMIC GAAS 8GHZ 4-MICROX
Expanded Description RF Amplifier IC LMDS, VSAT, WLAN, UNII, DWDM, PTP PMP 0Hz ~ 8GHz 4-Micro-X
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NBB-400
Catalog Page 620 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency 0Hz ~ 8GHz
P1dB 14.6dBm (28.8mW) @ 6GHz
Gain 16dB
Noise Figure 4.3dB @ 3GHz
RF Type LMDS, VSAT, WLAN, UNII, DWDM, PTP PMP
Voltage - Supply 3.6 V ~ 4.2 V
Current - Supply 47mA
Test Frequency -
Package / Case 4-Micro-X
Supplier Device Package 4-Micro-X
 
Additional Resources
Standard Package ? 1
Other Names 689-1002-1

12:13:47 3/26/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 16.19000 16.19
10 14.57300 145.73
25 13.27760 331.94
100 11.98200 1,198.20
250 11.01052 2,752.63
500 10.03902 5,019.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 689-1002-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 8.32729
Send Feedback