Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 689-1001-1-ND
Quantity Available 425
Can ship immediately
Manufacturer

Manufacturer Part Number

NBB-310-T1

Description IC AMP MMIC GAAS 12GHZ 4-MICROX
Expanded Description RF Amplifier IC LMDS, VSAT, WLAN, UNII, DWDM, PTP PMP 0Hz ~ 12GHz 4-Micro-X
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NBB-310
Catalog Page 620 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 0Hz ~ 12GHz
P1dB 14.5dBm (28.2mW) @ 8GHz
Gain 11dB ~ 11.5dB @ 4GHz ~ 8GHz
Noise Figure 4.9dB @ 3GHz
RF Type LMDS, VSAT, WLAN, UNII, DWDM, PTP PMP
Voltage - Supply 4.4 V ~ 4.9 V
Current - Supply 50mA
Test Frequency -
Package / Case 4-Micro-X
Supplier Device Package 4-Micro-X
 
You May Also Be Interested In
  • NBB-400T1 - RFMD | 689-1002-1-ND DigiKey Electronics
  • NBB-400T1
  • RFMD
  • IC AMP MMIC GAAS 8GHZ 4-MICROX
  • Unit Price 16.16000
  • 689-1002-1-ND
  • NLB-310-T1 - RFMD | 689-1004-1-ND DigiKey Electronics
  • NLB-310-T1
  • RFMD
  • IC AMP MMIC GAAS 10GHZ 4-MICROX
  • Unit Price 4.96000
  • 689-1004-1-ND
Additional Resources
Standard Package ? 1
Other Names 689-1001-1

08:45:59 2/23/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 18.33000 18.33
10 16.50400 165.04
25 15.03720 375.93
100 13.57040 1,357.04
250 12.47012 3,117.53
500 11.36980 5,684.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 689-1001-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 9.43117
Send Feedback