Add To Favorites
Product Overview
Digi-Key Part Number 689-1000-1-ND
Quantity Available 3,851
Can ship immediately
Manufacturer

Manufacturer Part Number

NBB-300-T1

Description IC AMP MMIC GAAS 12GHZ 4-MICROX
Expanded Description RF Amplifier IC LMDS, VSAT, WLAN, UNII, DWDM, PTP PMP 0Hz ~ 12GHz 4-Micro-X
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NBB-300
Catalog Page 620 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 0Hz ~ 12GHz
P1dB 13.8dBm (24mW) @ 6GHz
Gain 11dB ~ 13dB
Noise Figure 5.1dB @ 3GHz
RF Type LMDS, VSAT, WLAN, UNII, DWDM, PTP PMP
Voltage - Supply 3.6 V ~ 4.2 V
Current - Supply 50mA
Test Frequency -
Package / Case 4-Micro-X
Supplier Device Package 4-Micro-X
 
You May Also Be Interested In
  • NBB-310-T1 - RFMD | 689-1001-1-ND DigiKey Electronics
  • NBB-310-T1
  • RFMD
  • IC AMP MMIC GAAS 12GHZ 4-MICROX
  • Unit Price 18.33000
  • 689-1001-1-ND
  • NLB-310-T1 - RFMD | 689-1004-1-ND DigiKey Electronics
  • NLB-310-T1
  • RFMD
  • IC AMP MMIC GAAS 10GHZ 4-MICROX
  • Unit Price 4.96000
  • 689-1004-1-ND
  • SBB-1089Z - RFMD | 599-1004-1-ND DigiKey Electronics
  • SBB-1089Z
  • RFMD
  • IC AMP HBT INGAP/GAAS SOT-89
  • Unit Price 7.45000
  • 599-1004-1-ND
Additional Resources
Standard Package ? 1
Other Names 689-1000-1

13:09:01 2/19/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 16.16000 16.16
10 14.54400 145.44
25 13.25160 331.29
100 11.95840 1,195.84
250 10.98876 2,747.19
500 10.01918 5,009.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 689-1000-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 8.31084
  • Digi-Reel® ? : 689-1000-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,851 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback