Add To Favorites
Product Overview
Digi-Key Part Number FM-RTFQ1-315P-ND
Quantity Available 717
Can ship immediately
Manufacturer

Manufacturer Part Number

FM-RTFQ1-315P

Description TRANSMITTER
Expanded Description RF Transmitter FM 315MHz 5dBm 9.6kbps Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets FM-RTFQ, FM-RRFQ Series
Product Attributes Select All
Categories
Manufacturer

RF Solutions

Series FM-RTFQ
Packaging ? Bulk ?
Part Status Active
Frequency 315MHz
Applications General Purpose
Modulation or Protocol FM
Data Rate (Max) 9.6kbps
Power - Output 5dBm
Current - Transmitting 7mA
Data Interface -
Antenna Connector -
Memory Size -
Features -
Voltage - Supply 2.1 V ~ 4 V
Operating Temperature -20°C ~ 85°C
Package / Case Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

16:47:44 1/20/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 13.76000 13.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback