Add To Favorites
Product Overview
Digi-Key Part Number CSR8675C-ICXT-RCT-ND
Quantity Available 2,749
Can ship immediately
Manufacturer

Manufacturer Part Number

CSR8675C-ICXT-R

Description IC RF TXRX+MCU BLUETOOTH
Expanded Description IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CSR8675 WLSCP
Product Attributes Select All
Categories
Manufacturer

Qualcomm

Series BlueCore®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v4.2
Modulation -
Frequency 2.4GHz
Data Rate (Max) -
Power - Output 8.5dBm
Sensitivity -90dBm
Memory Size 16MB Flash
Serial Interfaces I²S
GPIO 2
Voltage - Supply 3.3V
Current - Receiving -
Current - Transmitting -
Operating Temperature -
Package / Case -
 
For Use With
You May Also Be Interested In
  • BC127 - BlueCreation | 1495-1000-1-ND DigiKey Electronics
  • BC127
  • BlueCreation
  • RF TXRX MOD BLUETOOTH CHIP ANT
  • Unit Price 45.05000
  • 1495-1000-1-ND
Additional Resources
Standard Package ? 1
Other Names CSR8675C-ICXT-RCT

09:48:28 1/17/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 23.72000 23.72
10 21.56300 215.63
25 19.94640 498.66
100 18.32890 1,832.89
250 16.71168 4,177.92
500 15.63350 7,816.75
1,000 14.33969 14,339.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CSR8675C-ICXT-RTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 12.83538
  • Digi-Reel® ? : CSR8675C-ICXT-RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,749 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback