Add To Favorites
Product Overview
Digi-Key Part Number BC63B239A04-IQD-E4CT-ND
Quantity Available 28,222
Can ship immediately
Manufacturer

Manufacturer Part Number

BC63B239A04-IQD-E4

Description IC RF TXRX+MCU BLUETOOTH 40-QFN
Expanded Description IC RF TxRx + MCU Bluetooth Bluetooth v2.1 +EDR, Class 2 and 3 2.4GHz 40-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Catalog Page 579 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

Qualcomm

Series BlueCore®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v2.1 +EDR, Class 2 and 3
Modulation -
Frequency 2.4GHz
Data Rate (Max) 3Mbps
Power - Output 10dBm
Sensitivity -90dBm
Memory Size 6MB ROM, 48kB RAM
Serial Interfaces -
GPIO -
Voltage - Supply 2.7 V ~ 5.5 V
Current - Receiving -
Current - Transmitting -
Operating Temperature -
Package / Case 40-QFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BC63B239A04-IQD-E4CT

12:33:43 2/20/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.13000 6.13
10 5.46700 54.67
25 4.91960 122.99
100 4.48210 448.21
250 4.04472 1,011.18
500 3.62934 1,814.67
1,000 3.06089 3,060.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC63B239A04-IQD-E4TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 26,000 - Immediate
  • Unit Price: 2.76938
  • Digi-Reel® ? : BC63B239A04-IQD-E4DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,222 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback