Add To Favorites
Product Overview
Digi-Key Part Number BC63B239A04-AQK-E4CT-ND
Quantity Available 5,399
Can ship immediately
Manufacturer

Manufacturer Part Number

BC63B239A04-AQK-E4

Description IC RF TXRX+MCU BLUETOOTH 40-QFN
Expanded Description IC RF TxRx + MCU Bluetooth Bluetooth v2.1 +EDR, Class 1 2.4GHz 40-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Catalog Page 579 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

Qualcomm

Series BlueCore®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v2.1 +EDR, Class 1
Modulation -
Frequency 2.4GHz
Data Rate (Max) 3Mbps
Power - Output 10dBm
Sensitivity -90dBm
Memory Size 6MB ROM, 48kB RAM
Serial Interfaces -
Voltage - Supply -
Current - Receiving -
Current - Transmitting -
Operating Temperature -
Package / Case 40-QFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BC63B239A04-AQK-E4CT

03:53:03 3/28/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.60000 9.60
10 8.57200 85.72
25 7.71520 192.88
100 7.02920 702.92
250 6.34344 1,585.86
500 5.69194 2,845.97
1,000 4.80044 4,800.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC63B239A04-AQK-E4TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 4.34326
  • Digi-Reel® ? : BC63B239A04-AQK-E4DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,399 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback