Add To Favorites
Product Overview
Digi-Key Part Number BC57H687C-GITM-E4CT-ND
Quantity Available 14,645
Can ship immediately
Manufacturer

Manufacturer Part Number

BC57H687C-GITM-E4

Description IC RF TXRX+MCU BLUTOOTH 120LFBGA
Expanded Description IC RF TxRx + MCU Bluetooth Bluetooth v2.1 +EDR, Class 2 and 3 2.4GHz 120-LFBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Catalog Page 579 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

Qualcomm

Series BlueCore®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v2.1 +EDR, Class 2 and 3
Modulation -
Frequency 2.4GHz
Data Rate (Max) -
Power - Output 5dBm
Sensitivity -90dBm
Memory Size 8MB Flash
Serial Interfaces -
GPIO -
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving -
Current - Transmitting -
Operating Temperature -40°C ~ 85°C
Package / Case 120-LFBGA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BC57H687C-GITM-E4CT
BC57H687C-ITM-E4CT
BC57H687C-ITM-E4CT-ND

17:16:19 1/23/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 20.33000 20.33
10 18.48300 184.83
25 17.09720 427.43
100 15.71050 1,571.05
250 14.32428 3,581.07
500 13.40014 6,700.07
1,000 12.29116 12,291.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC57H687C-GITM-E4TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: 11.00176
  • Digi-Reel® ? : BC57H687C-GITM-E4DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,645 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback