Add To Favorites
Product Overview
Digi-Key Part Number BC417143B-GIRN-E4CT-ND
Quantity Available 8,896
Can ship immediately
Manufacturer

Manufacturer Part Number

BC417143B-GIRN-E4

Description IC RF TXRX+MCU BLUETOOTH 96VFBGA
Expanded Description IC RF TxRx + MCU Bluetooth Bluetooth v2.0, Class 2 and 3 2.4GHz 96-VFBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Catalog Page 579 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

Qualcomm

Series BlueCore®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v2.0, Class 2 and 3
Modulation -
Frequency 2.4GHz
Data Rate (Max) 3Mbps
Power - Output 6dBm
Sensitivity -87dBm
Memory Size 4kB RAM
Serial Interfaces -
GPIO -
Voltage - Supply 1.7 V ~ 3.6 V
Current - Receiving -
Current - Transmitting -
Operating Temperature -40°C ~ 105°C
Package / Case 96-VFBGA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BC417143B-GIRN-E4CT

10:50:54 1/20/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.63000 8.63
10 7.70100 77.01
25 6.93120 173.28
100 6.31500 631.50
250 5.69892 1,424.73
500 5.11362 2,556.81
1,000 4.31269 4,312.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC417143B-GIRN-E4TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 3.66725
  • Digi-Reel® ? : BC417143B-GIRN-E4DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,896 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback