Add To Favorites
Product Overview
Digi-Key Part Number 835-1037-ND
Quantity Available 839
Can ship immediately
Manufacturer

Manufacturer Part Number

PS21765

Description MOD IPM 600V 20A MINI DIP
Expanded Description Power Driver Module IGBT 3 Phase 600V 20A 38-PowerDIP Module (1.413", 35.90mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets PS21765
MINI DIPIPM Appl Note
Catalog Page 1408 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

Powerex Inc.

Series Intellimod™
Part Status Active
Type IGBT
Configuration 3 Phase
Current 20A
Voltage 600V
Voltage - Isolation 2500VDC
Package / Case 38-PowerDIP Module (1.413", 35.90mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 835-1037

20:09:12 3/30/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 56.53000 56.53
10 52.85900 528.59
25 48.88720 1,222.18
100 45.83190 4,583.19
250 42.77640 10,694.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback