Add To Favorites
Product Overview
Digi-Key Part Number 835-1025-ND
Quantity Available 49
Can ship immediately
Manufacturer

Manufacturer Part Number

CM600HA-24A

Description IGBT MOD SGL 1200V 600A A SERIES
Expanded Description IGBT Module Single 1200V 600A 3670W Chassis Mount Module
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets CM600HA-24A
Catalog Page 1408 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

Powerex Inc.

Series IGBTMOD™
Part Status Active
IGBT Type -
Configuration Single
Voltage - Collector Emitter Breakdown (Max) 1200V
Current - Collector (Ic) (Max) 600A
Power - Max 3670W
Vce(on) (Max) @ Vge, Ic 3V @ 15V, 600A
Current - Collector Cutoff (Max) 1mA
Input Capacitance (Cies) @ Vce 105nF @ 10V
Input Standard
NTC Thermistor No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Chassis Mount
Package / Case Module
Supplier Device Package Module
 
Related Products
You May Also Be Interested In
  • FZ600R12KE3 - Infineon Technologies Industrial Power and Controls Americas | FZ600R12KE3-ND DigiKey Electronics
  • FZ600R12KE3
  • Infineon Technologies Industrial Power and Controls Americas
  • IGBT MODULE 1200V 600A
  • Unit Price 166.05000
  • FZ600R12KE3-ND
Additional Resources
Standard Package ? 1
Other Names 835-1025
CM600HA24A

08:54:53 3/29/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 259.98000 259.98
10 247.43400 2,474.34
25 238.46880 5,961.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback