Add To Favorites
Product Overview
Digi-Key Part Number 835-1024-ND
Quantity Available 15
Can ship immediately
Manufacturer

Manufacturer Part Number

CM600DY-24A

Description IGBT MOD DUAL 1200V 600A A SER
Expanded Description IGBT Module Half Bridge 1200V 600A 3670W Chassis Mount Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets CM600DY-24A
Catalog Page 1408 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

Powerex Inc.

Series IGBTMOD™
Part Status Active
IGBT Type -
Configuration Half Bridge
Voltage - Collector Emitter Breakdown (Max) 1200V
Current - Collector (Ic) (Max) 600A
Power - Max 3670W
Vce(on) (Max) @ Vge, Ic 3V @ 15V, 600A
Current - Collector Cutoff (Max) 1mA
Input Capacitance (Cies) @ Vce 94nF @ 10V
Input Standard
NTC Thermistor No
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Chassis Mount
Package / Case Module
Supplier Device Package Module
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 835-1024
CM600DY24A

02:38:11 1/18/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 498.29000 498.29
10 474.23900 4,742.39
25 457.05560 11,426.39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback