Add To Favorites
Product Overview
Digi-Key Part Number 835-1153-ND
Quantity Available 18
Can ship immediately
Manufacturer

Manufacturer Part Number

CM600DX-24S1

Description IGBT MOD NX 600A 1200V DUAL
Expanded Description IGBT Module Half Bridge 1200V 600A 3330W Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Powerex Inc.

Series -
Part Status Active
IGBT Type -
Configuration Half Bridge
Voltage - Collector Emitter Breakdown (Max) 1200V
Current - Collector (Ic) (Max) 600A
Power - Max 3330W
Vce(on) (Max) @ Vge, Ic 2.45V @ 15V, 600A
Current - Collector Cutoff (Max) 1mA
Input Capacitance (Cies) @ Vce 50nF @ 10V
Input Standard
NTC Thermistor Yes
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case Module
Supplier Device Package Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 835-1153

18:58:34 3/25/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 345.98000 345.98
10 329.27200 3,292.72
25 317.34200 7,933.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback