Add To Favorites
Product Overview
Digi-Key Part Number P0.039BVCT-ND
Quantity Available 5,060
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-8CWFR039V

Description RES SMD 0.039 OHM 1% 1W 1206
Expanded Description 0.039 Ohm ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.039
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±75ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P0.039BVCT

02:06:07 2/21/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.95000 0.95
10 0.72700 7.27
25 0.55360 13.84
50 0.41140 20.57
100 0.30580 30.58
250 0.25836 64.59
500 0.22150 110.75
1,000 0.16875 168.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P0.039BVTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.14344
  • Digi-Reel® ? : P0.039BVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,060 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback