Add To Favorites
Product Overview
Digi-Key Part Number P.015AQCT-ND
Quantity Available 6,180
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-6BWFR015V

Description RES SMD 0.015 OHM 1% 1/2W 0805
Expanded Description 0.015 Ohm ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.015
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P.015AQCT

14:28:42 2/20/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.91000 0.91
10 0.67300 6.73
25 0.54680 13.67
50 0.47520 23.76
100 0.39220 39.22
250 0.34064 85.16
500 0.27726 138.63
1,000 0.21990 219.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.015AQTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.21547
  • Digi-Reel® ? : P.015AQDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,180 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback