Add To Favorites
Product Overview
Digi-Key Part Number P17386CT-ND
Quantity Available 1,066
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-3BQF5R1V

Description RES SMD 5.1 OHM 1% 1/4W 0603
Expanded Description 5.1 Ohm ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 5.1
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P17386CT

17:27:29 2/21/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.45100 4.51
25 0.32840 8.21
50 0.23800 11.90
100 0.17650 17.65
250 0.13544 33.86
500 0.10670 53.35
1,000 0.07387 73.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17386TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.06156
  • Digi-Reel® ? : P17386DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,066 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback