Add To Favorites
Product Overview
Digi-Key Part Number P374LCT-ND
Quantity Available 99,092
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-2RKF3740X

Description RES SMD 374 OHM 1% 1/10W 0402
Expanded Description 374 Ohm ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 374
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names ERJ-2RKF3740
ERJ2RKF3740
P374LCT

22:57:14 2/22/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.15000 0.15
10 0.03000 0.30
25 0.02240 0.56
50 0.01680 0.84
100 0.01250 1.25
250 0.00952 2.38
500 0.00760 3.80
1,000 0.00560 5.60
5,000 0.00401 20.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P374LTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 70,000 - Immediate
  • Unit Price: 0.00349
  • Digi-Reel® ? : P374LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 99,092 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback