Add To Favorites
Product Overview
Digi-Key Part Number P120JCT-ND
Quantity Available 78,528
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-2GEJ121X

Description RES SMD 120 OHM 5% 1/10W 0402
Expanded Description 120 Ohm ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 120
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P120LCT-ND ERJ-2RKF1200X Panasonic Electronic Components Cut Tape (CT) ? 110,000 - Immediate
0.15000 1
Kits
Additional Resources
Standard Package ? 1
Other Names ERJ-2GEJ121
ERJ2GEJ121
P120JCT

11:10:53 3/25/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.15000 0.15
10 0.02600 0.26
25 0.01920 0.48
50 0.01460 0.73
100 0.01070 1.07
250 0.00816 2.04
500 0.00654 3.27
1,000 0.00481 4.81
5,000 0.00345 17.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P120JTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 70,000 - Immediate
  • Unit Price: 0.00299
  • Digi-Reel® ? : P120JDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 78,528 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback