Add To Favorites
Product Overview
Digi-Key Part Number P24.9ABCT-ND
Quantity Available 172,094
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-1GEF24R9C

Description RES SMD 24.9 OHM 1% 1/20W 0201
Expanded Description 24.9 Ohm ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ERJ G,R,E Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2027 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 24.9
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ERJ-1GNF24R9C-ND ERJ-1GNF24R9C Panasonic Electronic Components Tape & Reel (TR) ? 0
0.00793 45,000  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names P24.9ABCT

10:28:03 1/20/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.08100 0.81
25 0.05920 1.48
50 0.04500 2.25
100 0.03310 3.31
250 0.02532 6.33
500 0.02024 10.12
1,000 0.01490 14.90
5,000 0.01068 53.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P24.9ABTR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 165,000 - Immediate
  • Unit Price: 0.00928
  • Digi-Reel® ? : P24.9ABDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 172,094 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback