Add To Favorites
Product Overview
Digi-Key Part Number P14236CT-ND
Quantity Available 852
Can ship immediately
Manufacturer

Manufacturer Part Number

ENW-C9A22A4EF

Description RF TXRX MODULE 802.15.4 CHIP ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PAN4561 Brief
PAN4561 Spec
Product Training Modules LED Lighting Components
Featured Product PAN4561 Radio Frequency Module
Catalog Page 616 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series PAN4561H
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard 802.15.4
Protocol -
Modulation -
Frequency 2.4GHz
Data Rate 250kbps
Power - Output 20dBm
Sensitivity -102dBm
Serial Interfaces I²C, UART
Antenna Type Integrated, Chip
Memory Size 60kB Flash, 4kB RAM
Voltage - Supply 2.7 V ~ 3.4 V
Current - Receiving 48mA
Current - Transmitting 200mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case PCB Module
 
Additional Resources
Standard Package ? 1
Other Names P14236CT

23:48:23 2/27/2017

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 52.61000 52.61
10 48.66200 486.62
25 44.71720 1,117.93
100 41.56050 4,156.05
250 38.14100 9,535.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P14236TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 34.57114
  • Digi-Reel® ? : P14236DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 852 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback